Siemens 8MF1 Series Steel RAL 7035 Plain Door, 2200mm H, 300mm W for Use with SIVACON Enclosure
- RS Stock No.:
- 622-731
- Mfr. Part No.:
- 8MF1230-2UT15-0BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£265.82
(exc. VAT)
£318.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £265.82 |
*price indicative
- RS Stock No.:
- 622-731
- Mfr. Part No.:
- 8MF1230-2UT15-0BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Door Type | Plain Door | |
Series | 8MF1 | |
Lockable | No | |
Width | 300mm | |
Height | 2200mm | |
Material | Steel | |
RAL Code | RAL 7035 | |
For Use With | SIVACON Enclosure | |
Select all | ||
---|---|---|
Brand Siemens | ||
Door Type Plain Door | ||
Series 8MF1 | ||
Lockable No | ||
Width 300mm | ||
Height 2200mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON Enclosure | ||
- COO (Country of Origin):
- DE
The Siemens Door is a premium selection designed to elevate both functionality and aesthetic in any setting. This closed door features a powder-coated surface that ensures resilience while maintaining a sleek appearance. Its light grey colour, compliant with RAL 7035, blends seamlessly into various environments, making it ideal for diverse applications. With an impressive height of 2200 mm and a width of 300 mm, it provides ample access without compromising on quality. Engineered for protection, its IP55 rating ensures resistance against dust and water, while the safe protection class 1 guarantee adds an extra layer of safety. Perfect for those seeking a reliable and robust option, this door encapsulates quality and design meant for modern industry demands. Ease of installation and handling is facilitated by its material composition of steel, giving it a robust structure, suitable for varied deployments in commercial industries.
The door is designed to enhance security and access control
It is crafted with a sleek and modern powder coated finish
An IP55 rating offers exceptional protection against dust and water ingress
The left opening direction adds convenience for user interaction
Constructed from high quality steel for durability and strength
The design is further enhanced by a contemporary light grey colour
It is crafted with a sleek and modern powder coated finish
An IP55 rating offers exceptional protection against dust and water ingress
The left opening direction adds convenience for user interaction
Constructed from high quality steel for durability and strength
The design is further enhanced by a contemporary light grey colour