Siemens 8MF1 Series Steel RAL 7035 Plain Door, 2200mm H, 600mm W for Use with Ventilation Openings

Subtotal (1 unit)*

£305.82

(exc. VAT)

£366.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£305.82

*price indicative

RS Stock No.:
622-669
Mfr. Part No.:
8MF1260-2UT15-2BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Plain Door

Series

8MF1

Lockable

No

Width

600mm

Height

2200mm

Material

Steel

RAL Code

RAL 7035

For Use With

Ventilation Openings

COO (Country of Origin):
DE
The Siemens Door designed for use within various industrial and commercial settings. Boasting an aesthetically pleasing light grey finish, its robust construction ensures reliable protection while maintaining efficient ventilation. It features a left-opening design, which improves accessibility and usability in tight spaces. Engineered for compliance with IP40 protection standards, this door safeguards valuable components from dust and other particulates. With a height of 2200 mm and a width of 600 mm, it offers a practical fit for standard enclosures, while its powder-coated surface guarantees longevity and resilience against wear and tear. This door is not only functional but also aligns with modern design sensibilities, making it an excellent choice for installations requiring both appearance and practicality.

Designed with ventilation openings to enhance airflow
Left opening mechanism improves accessibility in cramped locations
Constructed from high quality steel for outstanding durability
Delivers effective dust protection as per IP40 standards
Light grey colour complements various environments beautifully
Powder coated to resist corrosion and maintain appearance over time
Safety class 1 compliance ensures reliable operation in sensitive installations