Siemens 8MF1 Series Steel RAL 7035 Plain Door, 2000mm H, 800mm W for Use with Ventilation Openings

Subtotal (1 unit)*

£323.32

(exc. VAT)

£387.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£323.32

*price indicative

RS Stock No.:
622-450
Mfr. Part No.:
8MF1080-2UT14-2BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Plain Door

Series

8MF1

Lockable

No

Width

800mm

Height

2000mm

Material

Steel

RAL Code

RAL 7035

For Use With

Ventilation Openings

COO (Country of Origin):
DE
The Siemens Door designed to blend robust construction with elegant aesthetics, making it a perfect choice for ensuring safety in various environments. This ventilated model features an IP40 protection rating, ensuring it withstands challenging conditions while providing ample airflow. Standing at a height of 2000 mm and a width of 800 mm, this door not only offers significant structural integrity but also enhances accessibility. The use of high-quality powder-coated steel in light grey (RAL 7035) ensures a lasting finish that complements any setting. Engineered for practicality, the door opens to the right, allowing seamless entry and exit, while adhering to the highest standards of protection class 1.

Robust steel construction ensures long lasting durability
Ventilation openings promote effective airflow within enclosures
Elegant light grey finish integrates well into various designs
Designed specifically for right hand door openings
Powder coated surface enhances resistance against wear and tear
IP40 rating provides reliable protection against solid objects
Protection class 1 assures compliance with safety standards
Suitable for a variety of industrial applications
Effortless access supports smooth operational workflows