Siemens 8MF1 Series Steel RAL 7035 Plain Door, 2200mm H, 300mm W for Use with Ventilation Openings
- RS Stock No.:
- 622-429
- Mfr. Part No.:
- 8MF1230-2UT14-1BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£269.99
(exc. VAT)
£323.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £269.99 |
*price indicative
- RS Stock No.:
- 622-429
- Mfr. Part No.:
- 8MF1230-2UT14-1BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Door Type | Plain Door | |
Series | 8MF1 | |
Lockable | No | |
Width | 300mm | |
Height | 2200mm | |
Material | Steel | |
RAL Code | RAL 7035 | |
For Use With | Ventilation Openings | |
Select all | ||
---|---|---|
Brand Siemens | ||
Door Type Plain Door | ||
Series 8MF1 | ||
Lockable No | ||
Width 300mm | ||
Height 2200mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Ventilation Openings | ||
- COO (Country of Origin):
- DE
The Siemens Ventilated door presents a perfect solution for accessing electrical installations while maintaining operational safety and compliance. Designed for both functionality and aesthetics, this robust door features a polished powder-coated surface in light grey, ensuring durability as well as a pleasing appearance. Its IP20 protection class ensures effective safeguarding against dust, making it suitable for a wide range of industrial environments. The thoughtfully engineered right-hand opening enhances ease of use, providing convenient access to equipment housed within the enclosure. With exceptional mechanical design features, such as its steel construction and manageable dimensions, this door is built to withstand the rigours of industrial applications without compromising efficiency.
Designed with ventilation openings for improved air circulation
Constructed from high quality steel to ensure long lasting durability
The powder coated finish provides additional protection against environmental factors
Offers a sleek and professional appearance with its light grey colour
Lightweight design optimises handling and installation requirements
Engineered to facilitate compliance with safety regulations
Suitable for use in a variety of industrial and commercial settings
Constructed from high quality steel to ensure long lasting durability
The powder coated finish provides additional protection against environmental factors
Offers a sleek and professional appearance with its light grey colour
Lightweight design optimises handling and installation requirements
Engineered to facilitate compliance with safety regulations
Suitable for use in a variety of industrial and commercial settings