Siemens 8PQ2080 Series Sheet Steel RAL 7035 Module Door, 750mm H, 1m W, 25mm D for Use with Sivacon S4

Subtotal (1 unit)*

£243.32

(exc. VAT)

£291.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£243.32

*price indicative

RS Stock No.:
622-007
Mfr. Part No.:
8PQ2075-1BA01
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Module Door

Series

8PQ2080

Width

1m

Height

750mm

Depth

25mm

Material

Sheet Steel

RAL Code

RAL 7035

For Use With

Sivacon S4

COO (Country of Origin):
DE
The Siemens Modular Door designed for the base compartment of the SIVACON S4 series, offers both functionality and aesthetic appeal. With a robust construction of powder coated sheet steel, this door provides an excellent balance of durability and modern design. The IP40 protection class ensures reliable performance in various environments, safeguarding internal components from dust and solid objects. Spanning 750 mm in height and 1000 mm in width, it facilitates easy access and operation. The versatile left/right opening direction caters to different installation needs, making it suitable for a range of industrial applications. The door’s light grey RAL 7035 finish harmonises with contemporary surroundings while maintaining a professional look. Engineered with a net weight of 13 kg, it strikes an ideal balance between robustness and manageability.

Constructed from high quality sheet steel for enhanced durability
The powder coated finish ensures a long lasting aesthetic appeal
IP40 rating provides reliable protection against dust and intrusion
Designed for versatile left or right door opening for convenient access
Light grey coating complements various industrial settings
Weighs 13 kg which ensuring a manageable yet sturdy design