Siemens 8PQ2055 Series Sheet Steel RAL 7035 Module Door, 550mm H, 400mm W, 25mm D for Use with Sivacon S4
- RS Stock No.:
- 621-989
- Mfr. Part No.:
- 8PQ2055-4BA11
- Brand:
- Siemens
Subtotal (1 unit)*
£172.49
(exc. VAT)
£206.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £172.49 |
*price indicative
- RS Stock No.:
- 621-989
- Mfr. Part No.:
- 8PQ2055-4BA11
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Door Type | Module Door | |
Series | 8PQ2055 | |
Width | 400mm | |
Height | 550mm | |
Depth | 25mm | |
Material | Sheet Steel | |
RAL Code | RAL 7035 | |
For Use With | Sivacon S4 | |
Select all | ||
---|---|---|
Brand Siemens | ||
Door Type Module Door | ||
Series 8PQ2055 | ||
Width 400mm | ||
Height 550mm | ||
Depth 25mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon S4 | ||
- COO (Country of Origin):
- DE
The Siemens Compact modular door is engineered to provide an effective solution for environments requiring robust protection and versatility. With a stylish powder coated surface finish in a light grey hue, it harmoniously integrates into various settings while adhering to the stringent IP40 standard for ingress protection. The modular design enhances its adaptability, allowing it to cater to a multitude of applications with ease. Not just a functional addition, this door is crafted from durable sheet steel, ensuring longevity while maintaining an impressively lightweight structure that makes installation efficient and straightforward. The design also accommodates a dual opening direction, adding to its operational flexibility for users seeking seamless access.
Modular design allows easy integration into different setups
Powder coated finish ensures enhanced corrosion resistance
Lightweight construction facilitates effortless installation
IP40 rating provides superior protection against dust ingress
Adaptable door opening direction suits diverse operational needs
Constructed from high quality sheet steel for long lasting durability
Elegantly finished in RAL 7035 to match modern aesthetics
Powder coated finish ensures enhanced corrosion resistance
Lightweight construction facilitates effortless installation
IP40 rating provides superior protection against dust ingress
Adaptable door opening direction suits diverse operational needs
Constructed from high quality sheet steel for long lasting durability
Elegantly finished in RAL 7035 to match modern aesthetics