Siemens 8PQ2050 Series Sheet Steel RAL 7035 Module Door, 500mm H, 400mm W, 25mm D for Use with Sivacon S4
- RS Stock No.:
- 621-983
- Mfr. Part No.:
- 8PQ2050-4BA01
- Brand:
- Siemens
Subtotal (1 unit)*
£162.49
(exc. VAT)
£194.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £162.49 |
*price indicative
- RS Stock No.:
- 621-983
- Mfr. Part No.:
- 8PQ2050-4BA01
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Door Type | Module Door | |
Series | 8PQ2050 | |
Width | 400mm | |
Height | 500mm | |
Depth | 25mm | |
Material | Sheet Steel | |
RAL Code | RAL 7035 | |
For Use With | Sivacon S4 | |
Select all | ||
---|---|---|
Brand Siemens | ||
Door Type Module Door | ||
Series 8PQ2050 | ||
Width 400mm | ||
Height 500mm | ||
Depth 25mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon S4 | ||
- COO (Country of Origin):
- DE
The Siemens Modular Door designed for efficient integration bursts with versatility, serving various applications with ease. Its compact dimensions of 500 mm in height and 400 mm in width fit seamlessly in tight spaces while still offering robust protection. The IP40 rating safeguards against ingress of solids greater than 1 mm, enhancing durability and reliability in environments where dust exposure is a concern. Constructed from powder coated sheet steel, the door not only holds aesthetic appeal with its light grey finish but also ensures longevity, maintaining its appearance over time. This product emphasises flexibility with an opening direction that accommodates both left and right orientations. Ideal for custom installations, it supports modern industrial needs without compromising on safety standards, allowing users to maintain operational efficiency with minimal interruption.
IP40 protection ensures superior dust ingress prevention
Compact design fits into limited spaces without sacrificing functionality
Powder coated finish provides a durable and attractive surface
Light grey colour offers a neutral aesthetic for various environments
Dual opening direction enhances accessibility and installation options
Made from robust sheet steel to ensure long lasting performance
Designed to meet regulatory standards while providing essential environmental safeguards
Lightweight construction allows for easier handling and installation
Compact design fits into limited spaces without sacrificing functionality
Powder coated finish provides a durable and attractive surface
Light grey colour offers a neutral aesthetic for various environments
Dual opening direction enhances accessibility and installation options
Made from robust sheet steel to ensure long lasting performance
Designed to meet regulatory standards while providing essential environmental safeguards
Lightweight construction allows for easier handling and installation