Siemens 8PQ2070 Series Sheet Steel RAL 7035 Module Door, 700mm H, 800mm W, 25mm D for Use with Sivacon S4
- RS Stock No.:
- 621-941
- Mfr. Part No.:
- 8PQ2070-8BA01
- Brand:
- Siemens
Subtotal (1 unit)*
£261.66
(exc. VAT)
£313.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £261.66 |
*price indicative
- RS Stock No.:
- 621-941
- Mfr. Part No.:
- 8PQ2070-8BA01
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Door Type | Module Door | |
Series | 8PQ2070 | |
Width | 800mm | |
Height | 700mm | |
Depth | 25mm | |
Material | Sheet Steel | |
RAL Code | RAL 7035 | |
For Use With | Sivacon S4 | |
Select all | ||
---|---|---|
Brand Siemens | ||
Door Type Module Door | ||
Series 8PQ2070 | ||
Width 800mm | ||
Height 700mm | ||
Depth 25mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon S4 | ||
- COO (Country of Origin):
- DE
The Siemens Modular Door offers a robust solution for various compartment applications, designed with both functionality and aesthetics in mind. Constructed with high quality sheet steel and finished in an elegant powder coated light grey, it not only ensures durability but also enhances the visual appeal of your installation. With an IP40 rating, this product effectively protects against solid objects, making it suitable for a wide range of industrial environments. The left/right opening design facilitates versatile installation options, while the compact dimensions of 700 mm in height and 800 mm in width provide easy integration into your existing framework. Offering reliable performance and compliance with stringent safety standards, this product is ideal for those seeking a dependable and aesthetically pleasing door for their modular applications.
Designed to withstand the rigours of industrial environments
Offers flexibility with dual opening directions
Finished in a visually appealing yet durable light grey colour
IP40 rating ensures solid particle protection
Compact dimensions allow for seamless integration
Lightweight construction facilitates easier handling and installation
Offers flexibility with dual opening directions
Finished in a visually appealing yet durable light grey colour
IP40 rating ensures solid particle protection
Compact dimensions allow for seamless integration
Lightweight construction facilitates easier handling and installation