Siemens 8PQ2055 Series Sheet Steel RAL 7035 Module Door, 550mm H, 800mm W, 25mm D for Use with Sivacon S4

Subtotal (1 unit)*

£200.83

(exc. VAT)

£241.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£200.83

*price indicative

RS Stock No.:
621-930
Mfr. Part No.:
8PQ2055-8BA10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Module Door

Series

8PQ2055

Width

800mm

Height

550mm

Depth

25mm

Material

Sheet Steel

RAL Code

RAL 7035

For Use With

Sivacon S4

COO (Country of Origin):
DE
The Siemens Modular Door design for versatile applications meets high standards of durability and functionality. Engineered with a robust powder coated finish, this product stands out with its sleek light grey exterior. Designed for both left and right door openings, it offers flexibility in mounting positions, making it suitable for various environments. With an IP55 protection class, the unit assures exceptional resistance against dust and water ingress, ensuring longevity and reliability. Weighing just 7 kg, this door facilitates easy installation while maintaining solid structural integrity, thanks to its sheet steel construction. Whether you require a protective enclosure for electrical components or accessories, this product aligns with the needs of modern industrial applications while adhering to stringent safety and performance benchmarks.

Constructed from high quality sheet steel for enhanced durability
IP55 rating guarantees protection against dust and water intrusion
Light grey RAL 7035 colour provides a professional appearance
Suitable for vertical mounting allowing for flexible installation options
Left and right opening mechanism accommodates multiple configurations
Weighs only 7 kg for ease of handling and installation
Environmentally conscious design with EMC considerations
No viewing door or ventilation streamlining the product’s structure