Siemens 8PQ2055 Series Sheet Steel RAL 7035 Module Door, 550mm H, 600mm W, 25mm D for Use with Sivacon S4
- RS Stock No.:
- 621-927
- Mfr. Part No.:
- 8PQ2055-6BA08
- Brand:
- Siemens
Subtotal (1 unit)*
£179.16
(exc. VAT)
£214.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £179.16 |
*price indicative
- RS Stock No.:
- 621-927
- Mfr. Part No.:
- 8PQ2055-6BA08
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Module Door | |
| Series | 8PQ2055 | |
| Width | 600mm | |
| Height | 550mm | |
| Depth | 25mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Sivacon S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Module Door | ||
Series 8PQ2055 | ||
Width 600mm | ||
Height 550mm | ||
Depth 25mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon S4 | ||
- COO (Country of Origin):
- DE
The Siemens Modular Door is designed for efficient compartmentalisation in various environments, particularly where IP40 protection is necessary. Its robust construction with a 550 mm height and 600 mm width ensures it can withstand the rigours of industrial use while maintaining aesthetic appeal with a powder coated, light grey finish. This product integrates seamlessly into existing frameworks to enhance safety and functionality. The left/right opening mechanism is versatile, suiting a range of installation scenarios. With a net weight of just 5 kg, it provides the perfect balance between durability and ease of handling, catering to both installation needs and long term performance expectations.
Features a powder coated surface for enhanced durability
Designed with a versatile left/right door opening mechanism
Constructed from robust sheet steel for longevity in demanding settings
Provides reliable IP40 protection against dust ingress and water projections
Confirmed environmental compliance ensures safety and sustainability
Light grey RAL 7035 colour harmonises with various industrial designs
Compact dimensions lend themselves to space efficient installations
Designed with a versatile left/right door opening mechanism
Constructed from robust sheet steel for longevity in demanding settings
Provides reliable IP40 protection against dust ingress and water projections
Confirmed environmental compliance ensures safety and sustainability
Light grey RAL 7035 colour harmonises with various industrial designs
Compact dimensions lend themselves to space efficient installations
Related links
- Siemens 6ES Series Rack for Use with IPC547G SIMATIC IPC547J
- Siemens 6ES Series Rack for Use with IPC547G IPC847E, SIMATIC Rack IPC547J
- Siemens 6ES Series Expansion Module for Use with SIMATIC Rack IPC547G
- Siemens 6ES Series Rack for Use with IPC547C Rack PC 547B SIMATIC IPC547E
- Siemens 6ES Series Rack for Use with IPC847C SIMATIC IPC847D
- Siemens 6ES Series Expansion Module for Use with IPC547J IPC847E
- Siemens 6ES Series Expansion Module for Use with IPC547J IPC647E IPC847E
- Siemens 6ES Series Expansion Module for Use with SIMATIC HMI IPC277E/477D, SIMATIC IPC227E/427D
