Siemens 8PQ2020 Series Sheet Steel RAL 7035 Module Door, 200mm H, 600mm W, 25mm D for Use with Sivacon S4
- RS Stock No.:
- 621-912
- Mfr. Part No.:
- 8PQ2020-6BA28
- Brand:
- Siemens
Subtotal (1 unit)*
£88.33
(exc. VAT)
£106.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £88.33 |
*price indicative
- RS Stock No.:
- 621-912
- Mfr. Part No.:
- 8PQ2020-6BA28
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Door Type | Module Door | |
Series | 8PQ2020 | |
Width | 600mm | |
Height | 200mm | |
Depth | 25mm | |
Material | Sheet Steel | |
RAL Code | RAL 7035 | |
For Use With | Sivacon S4 | |
Select all | ||
---|---|---|
Brand Siemens | ||
Door Type Module Door | ||
Series 8PQ2020 | ||
Width 600mm | ||
Height 200mm | ||
Depth 25mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon S4 | ||
- COO (Country of Origin):
- DE
The Siemens Versatile modular door installation unit is designed with precision to meet the needs of modern electrical systems. Ideal for compartmentalised applications, it features a robust construction with a focus on durability and functionality. Its sleek design seamlessly integrates into various settings, while the adaptable size ensures compatibility with existing infrastructure. This product prioritises user convenience with its dual door opening direction, catering to diverse installation environments. With a focus on protection and compliance, it upholds high industry standards, making it an essential choice for professionals seeking reliability and performance.
Constructed from resilient sheet steel for enhanced durability
Designed with a powder coated finish that resists wear and tear
Approved with a protection class of IP40 which ensuring reliable performance
Light grey RAL colour offers a professional aesthetic
Compact dimensions make it suitable for space constrained installations
Weighs only 3 kg facilitating easy handling during installation
Offers flexibility through dual left or right door opening options
Does not include ventilation or viewing doors enabling a streamlined design
Designed with a powder coated finish that resists wear and tear
Approved with a protection class of IP40 which ensuring reliable performance
Light grey RAL colour offers a professional aesthetic
Compact dimensions make it suitable for space constrained installations
Weighs only 3 kg facilitating easy handling during installation
Offers flexibility through dual left or right door opening options
Does not include ventilation or viewing doors enabling a streamlined design