Siemens 8PQ2015 Series Sheet Steel RAL 7035 Module Door, 150mm H, 400mm W, 25mm D for Use with Sivacon S4
- RS Stock No.:
- 621-905
- Mfr. Part No.:
- 8PQ2015-4BA04
- Brand:
- Siemens
Subtotal (1 unit)*
£90.00
(exc. VAT)
£108.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £90.00 |
*price indicative
- RS Stock No.:
- 621-905
- Mfr. Part No.:
- 8PQ2015-4BA04
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Door Type | Module Door | |
Series | 8PQ2015 | |
Width | 400mm | |
Height | 150mm | |
Depth | 25mm | |
Material | Sheet Steel | |
RAL Code | RAL 7035 | |
For Use With | Sivacon S4 | |
Select all | ||
---|---|---|
Brand Siemens | ||
Door Type Module Door | ||
Series 8PQ2015 | ||
Width 400mm | ||
Height 150mm | ||
Depth 25mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon S4 | ||
- COO (Country of Origin):
- DE
The Siemens Modular Door offered is an essential component for those in need of reliability and adaptability in design. This product seamlessly integrates into various environments while adhering to strict safety standards. Designed with versatility in mind, it features an IP40 rating, ensuring protection against solid objects and limited moisture exposure. The door's dimensions make it an ideal fit for compact spaces, and its powder coated surface provides not only durability but also a polished aesthetic. Constructed from robust sheet steel, it promises longevity while maintaining a lightweight structure. This product is perfect for installations requiring both functionality and a touch of sophistication, making it a suitable choice for varied industrial applications.
The modular door is crafted for easy installation and flexibility in application
It features a stylish powder coated finish resistant to wear and tear
Designed to comply with stringent IP40 protection standards enhancing reliability
The door's lightweight design allows for effortless operation without compromising strength
Manufactured from sturdy sheet steel which ensuring durability in demanding environments
Its left/right opening direction accommodates various installation needs
The RAL 7035 light grey colour offers a modern appearance suitable for diverse settings
It features a stylish powder coated finish resistant to wear and tear
Designed to comply with stringent IP40 protection standards enhancing reliability
The door's lightweight design allows for effortless operation without compromising strength
Manufactured from sturdy sheet steel which ensuring durability in demanding environments
Its left/right opening direction accommodates various installation needs
The RAL 7035 light grey colour offers a modern appearance suitable for diverse settings