Siemens 8PQ2045 Series Sheet Steel RAL 7035 Module Door, 450mm H, 800mm W, 25mm D for Use with Sivacon S4
- RS Stock No.:
- 621-881
- Mfr. Part No.:
- 8PQ2045-8BA03
- Brand:
- Siemens
Subtotal (1 unit)*
£185.83
(exc. VAT)
£223.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £185.83 |
*price indicative
- RS Stock No.:
- 621-881
- Mfr. Part No.:
- 8PQ2045-8BA03
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Door Type | Module Door | |
Series | 8PQ2045 | |
Width | 800mm | |
Height | 450mm | |
Depth | 25mm | |
Material | Sheet Steel | |
RAL Code | RAL 7035 | |
For Use With | Sivacon S4 | |
Select all | ||
---|---|---|
Brand Siemens | ||
Door Type Module Door | ||
Series 8PQ2045 | ||
Width 800mm | ||
Height 450mm | ||
Depth 25mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon S4 | ||
- COO (Country of Origin):
- DE
The Siemens Modular Door offers a robust yet elegant solution for various applications, designed specifically for seamless integration into your systems. With its compact dimensions of 450 mm in height and 800 mm in width, it presents an ideal choice for environments requiring efficient space management. Its high quality sheet steel construction ensures durability, while the powder coated surface provides an appealing aesthetic. The door's IP40 rating signifies its superior protection against solid objects and dust, ensuring reliable performance in demanding settings. Moreover, the left/right opening direction enhances accessibility, making it a versatile addition to any setup. Ideal for professionals seeking quality and reliability, this product embodies the essence of modern engineering.
Features a stylish powder coated finish in light grey
Designed with a protective class rating of IP40 for enhanced reliability
Constructed from high quality sheet steel for maximum durability
Offers a compact depth of only 25 mm suitable for tight spaces
Weights just 8 kg facilitating easy installation and handling
Includes no ventilation openings for a streamlined design
Provides flexibility with a dual left/right opening direction
Designed with a protective class rating of IP40 for enhanced reliability
Constructed from high quality sheet steel for maximum durability
Offers a compact depth of only 25 mm suitable for tight spaces
Weights just 8 kg facilitating easy installation and handling
Includes no ventilation openings for a streamlined design
Provides flexibility with a dual left/right opening direction