Siemens 8PQ2080 Series Sheet Steel RAL 7035 Module Door, 800mm H, 600mm W, 25mm D for Use with Sivacon S4

Subtotal (1 unit)*

£209.16

(exc. VAT)

£250.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£209.16

*price indicative

RS Stock No.:
621-855
Mfr. Part No.:
8PQ2080-6BA10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Module Door

Series

8PQ2080

Width

600mm

Height

800mm

Depth

25mm

Material

Sheet Steel

RAL Code

RAL 7035

For Use With

Sivacon S4

COO (Country of Origin):
DE
The Siemens Modular Door is designed for versatility and reliability in demanding environments. Crafted with high quality sheet steel, this product offers both robustness and a sleek appearance with its powder coated finish. With an IP30 rating, it ensures protection against solid objects, making it ideal for use in various applications. The door’s dimensions are perfectly balanced for lightweight access and its flexible opening direction accommodates different installation scenarios. Whether used in commercial or industrial settings, this modular door promises to enhance both functionality and aesthetic appeal.

Crafted from durable sheet steel for long lasting use
Powder coated finish provides an attractive and protective surface
Designed with an IP30 rating for reliable environmental protection
Flexibly opens from either the left or right for convenient access
Lightweight design enhances ease of installation and operation
Vertical mounting position ensures compatibility with various setups
Comes with no additional ventilation or viewing door allowing for straightforward functionality
Net weight of 5 kg makes it manageable and easy to handle