Siemens 8PQ2065 Series Sheet Steel RAL 7035 Module Door, 650mm H, 800mm W, 25mm D for Use with Sivacon S4
- RS Stock No.:
- 621-846
- Mfr. Part No.:
- 8PQ2065-8BA03
- Brand:
- Siemens
Subtotal (1 unit)*
£247.49
(exc. VAT)
£296.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £247.49 |
*price indicative
- RS Stock No.:
- 621-846
- Mfr. Part No.:
- 8PQ2065-8BA03
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Door Type | Module Door | |
Series | 8PQ2065 | |
Width | 800mm | |
Height | 650mm | |
Depth | 25mm | |
Material | Sheet Steel | |
RAL Code | RAL 7035 | |
For Use With | Sivacon S4 | |
Select all | ||
---|---|---|
Brand Siemens | ||
Door Type Module Door | ||
Series 8PQ2065 | ||
Width 800mm | ||
Height 650mm | ||
Depth 25mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon S4 | ||
- COO (Country of Origin):
- DE
The Siemens Modular Door is designed to offer a robust solution for compartments requiring specific environmental protections. Built with sheet steel and an attractive light grey finish, this product seamlessly integrates into various settings while providing an IP40 rating for reliable protection against dust ingress. Its thoughtful design accommodates both left and right opening directions, ensuring ease of access tailored to user preferences. The compact dimensions, standing at 650 mm in height and 800 mm in width, make it suitable for installations where space is a consideration. With a lightweight structure of only 10 kg, this door allows for straightforward handling and installation while guaranteeing lasting durability. Suitable for various applications, this modular door is a perfect choice for those seeking quality and functionality without compromise.
Made from durable sheet steel for long lasting performance
Light grey powder coated surface for a sleek modern aesthetic
Designed for flexibility with both left and right opening options
Compact size enhances applicability in confined spaces
Weighs only 10 kg for easy handling and installation
IP40 protection ensures effective dust resistance
No ventilation or viewing door maintains a clean design
Simple installation process saves time on site
Light grey powder coated surface for a sleek modern aesthetic
Designed for flexibility with both left and right opening options
Compact size enhances applicability in confined spaces
Weighs only 10 kg for easy handling and installation
IP40 protection ensures effective dust resistance
No ventilation or viewing door maintains a clean design
Simple installation process saves time on site