Siemens 8PQ2060 Series Sheet Steel RAL 7035 Module Door, 625mm H, 850mm W, 25mm D for Use with Sivacon S4

Subtotal (1 unit)*

£260.82

(exc. VAT)

£312.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£260.82

*price indicative

RS Stock No.:
621-838
Mfr. Part No.:
8PQ2060-0BA06
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Module Door

Series

8PQ2060

Width

850mm

Height

625mm

Depth

25mm

Material

Sheet Steel

RAL Code

RAL 7035

For Use With

Sivacon S4

COO (Country of Origin):
DE
The Siemens Modular door designed specifically to meet rigorous standards. Engineered for optimal performance, this product exemplifies the brand's commitment to reliability and sophistication. With an IP40 rating, it provides robust protection against solid objects, ensuring that the internal components remain safeguarded under various environmental conditions. The sleek powder coated finish in light grey adds a contemporary touch, making it a tasteful addition to any industrial setting. Its versatile design allows for left or right opening, accommodating different installation requirements. Additionally, this door is constructed from durable sheet steel, ensuring longevity and stability, while also maintaining an attractive appearance.

IP40 rating offers superior protection against solid contaminants
Left or right opening direction provides flexible installation options
Constructed from sheet steel for enhanced durability and longevity
Sleek powder coated finish adds modern aesthetics to your space
No accessories included for a streamlined purchasing decision