Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door, 2000mm H, 400mm W, 25mm D for Use with SIVACON S4

Subtotal (1 unit)*

£364.99

(exc. VAT)

£437.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£364.99

*price indicative

RS Stock No.:
621-750
Mfr. Part No.:
8PQ2197-4BA06
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Plain Door

Series

8PQ2197

Lockable

Yes

Handle Included

Yes

Width

400mm

Height

2000mm

Depth

25mm

Material

Sheet Steel

RAL Code

RAL 7035

For Use With

SIVACON S4

COO (Country of Origin):
DE
The Siemens Door designed providing reliable performance and durability for various applications. Built to meet IP40 protection standards, this product ensures dependable operation in environments where dust and solid objects are concerns. Its left hinged design facilitates easy access, while the powder coated surface not only enhances aesthetics but also contributes to its longevity. With dimensions that include a height of 2,000 mm and a width of 400 mm, this door is versatile enough to fit into a range of settings. Additionally, its sheet steel construction underscores its robust character, making it an excellent choice for those seeking quality and resilience in their installations. This door is more than just a protective barrier

it's a combination of functionality and style that enhances the overall appeal of your space.

Constructed from durable sheet steel for increased longevity
Features a left opening design for intuitive usability
Powder coated finish enhances resistance to wear and tear
IP40 rating protects against dust and solid object ingress
Net weight of 15 kg adds to stability and structure
Includes ventilation options to maintain a conducive environment
Designed without a viewing door for a clean seamless appearance