Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door, 2000mm H, 400mm W, 25mm D for Use with SIVACON S4

Subtotal (1 unit)*

£364.99

(exc. VAT)

£437.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£364.99

*price indicative

RS Stock No.:
621-667
Mfr. Part No.:
8PQ2197-4BA07
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Plain Door

Series

8PQ2197

Lockable

Yes

Handle Included

Yes

Width

400mm

Height

2000mm

Depth

25mm

Material

Sheet Steel

RAL Code

RAL 7035

For Use With

SIVACON S4

COO (Country of Origin):
DE
The Siemens Door offers dependable protection and accessibility in a compact design, making it an ideal solution for your electrical distribution needs. Engineered with IP40 protection, this model designed to safeguard against solids and dust ingress, ensuring longevity and reliability. Its powder coated surface not only enhances aesthetic appeal but also improves durability, making it suitable for various environments. The mechanism features a rotary handle specifically designed for profile semi cylinders, ensuring secure access while adding a touch of practicality. With a robust construction of sheet steel, this door promises strength and resilience where you need it most.

The product boasts a high quality finish with a powder coated surface
It provides excellent protection against environmental factors with an IP40 rating
A rotary handle ensures intuitive access and enhances user experience
Constructed from sturdy sheet steel it guarantees durability
The right hand opening direction accommodates specific installation requirements
Ventilation features promote effective airflow and cooling
The compact dimensions make it versatile for diverse installation spaces
The design includes no viewing door streamlining its aesthetic and functionality