Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Double Door, 2000mm H, 1.2m W, 25mm D for Use with SIVACON S4
- RS Stock No.:
- 621-665
- Mfr. Part No.:
- 8PQ2197-2BA11
- Brand:
- Siemens
Subtotal (1 unit)*
£644.14
(exc. VAT)
£772.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £644.14 |
*price indicative
- RS Stock No.:
- 621-665
- Mfr. Part No.:
- 8PQ2197-2BA11
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Door Type | Double Door | |
Series | 8PQ2197 | |
Lockable | Yes | |
Handle Included | No | |
Width | 1.2m | |
Height | 2000mm | |
Depth | 25mm | |
Material | Sheet Steel | |
RAL Code | RAL 7035 | |
For Use With | SIVACON S4 | |
Select all | ||
---|---|---|
Brand Siemens | ||
Door Type Double Door | ||
Series 8PQ2197 | ||
Lockable Yes | ||
Handle Included No | ||
Width 1.2m | ||
Height 2000mm | ||
Depth 25mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON S4 | ||
- COO (Country of Origin):
- DE
The Siemens Double door datasheet cabinet designed for functionality and durability, ideal for a variety of applications in the industrial sector. With an IP40 rating, it ensures robust protection against dust and other elements, making it suitable for both indoor and outdoor environments. The product boasts a sleek, powder coated finish in a light grey colour, enhancing its aesthetic appeal while providing resistance against corrosion. Featuring a spacious interior, this cabinet supports easy access with its versatile left or right door opening mechanism. It's built from high quality sheet steel, ensuring longevity and structural integrity. This cabinet redefines safety and reliability in electrical installations.
Designed with double doors for enhanced access and functionality
IP40 rating provides superior protection against dust and moisture
Powder coated finish delivers a durable and attractive surface
Spacious dimensions facilitate easy organisation of components
Constructed from robust sheet steel for long lasting use
Ventilation options included to ensure optimal airflow
Light grey colour blends seamlessly with various environments
General product approval adds assurance of quality and reliability
IP40 rating provides superior protection against dust and moisture
Powder coated finish delivers a durable and attractive surface
Spacious dimensions facilitate easy organisation of components
Constructed from robust sheet steel for long lasting use
Ventilation options included to ensure optimal airflow
Light grey colour blends seamlessly with various environments
General product approval adds assurance of quality and reliability