Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door, 2000mm H, 350mm W for Use with SIVACON S4
- RS Stock No.:
- 621-654
- Mfr. Part No.:
- 8PQ2197-0BA03
- Brand:
- Siemens
Subtotal (1 unit)*
£293.32
(exc. VAT)
£351.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £293.32 |
*price indicative
- RS Stock No.:
- 621-654
- Mfr. Part No.:
- 8PQ2197-0BA03
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Door Type | Plain Door | |
Series | 8PQ2197 | |
Lockable | Yes | |
Handle Included | No | |
Width | 350mm | |
Height | 2000mm | |
Material | Sheet Steel | |
RAL Code | RAL 7035 | |
For Use With | SIVACON S4 | |
Select all | ||
---|---|---|
Brand Siemens | ||
Door Type Plain Door | ||
Series 8PQ2197 | ||
Lockable Yes | ||
Handle Included No | ||
Width 350mm | ||
Height 2000mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON S4 | ||
- COO (Country of Origin):
- DE
The Siemens sturdy door offers reliable protection and accessibility for your electrical installations. Designed from high quality sheet steel, it enhances durability while maintaining an aesthetic appeal with its powder coated finish. The product is rated IP40, making it suitable for various environments where low levels of dust and moisture are present. Not only does this door feature a left hand opening direction, but it also incorporates effective ventilation, ensuring optimal performance of the enclosed equipment. A perfect addition to your infrastructure, it brings together functionality and style, helping you maintain a professional setup.
Made from robust sheet steel for enhanced durability
IP40 rating ensures protection against dust and moisture
Ventilation capability supports optimal equipment performance
Powder coated finish offers a sleek and attractive exterior
Left hand opening direction caters to specific installation needs
Light grey colour provides a neutral and professional appearance
General Product Approval assures quality and reliability
Designed to complement the aesthetic of modern industrial settings
IP40 rating ensures protection against dust and moisture
Ventilation capability supports optimal equipment performance
Powder coated finish offers a sleek and attractive exterior
Left hand opening direction caters to specific installation needs
Light grey colour provides a neutral and professional appearance
General Product Approval assures quality and reliability
Designed to complement the aesthetic of modern industrial settings