Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door, 2000mm H, 800mm W, 25mm D for Use with SIVACON S4
- RS Stock No.:
- 621-617
- Mfr. Part No.:
- 8PQ2197-8BA05
- Brand:
- Siemens
Subtotal (1 unit)*
£493.31
(exc. VAT)
£591.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £493.31 |
*price indicative
- RS Stock No.:
- 621-617
- Mfr. Part No.:
- 8PQ2197-8BA05
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Door Type | Plain Door | |
Series | 8PQ2197 | |
Lockable | Yes | |
Handle Included | Yes | |
Width | 800mm | |
Height | 2000mm | |
Depth | 25mm | |
Material | Sheet Steel | |
RAL Code | RAL 7035 | |
For Use With | SIVACON S4 | |
Select all | ||
---|---|---|
Brand Siemens | ||
Door Type Plain Door | ||
Series 8PQ2197 | ||
Lockable Yes | ||
Handle Included Yes | ||
Width 800mm | ||
Height 2000mm | ||
Depth 25mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON S4 | ||
- COO (Country of Origin):
- DE
The Siemens Door is meticulously designed to provide exceptional protection with an IP40 rating, ensuring that it withstands various environmental conditions. With a modern powder coated finish in light grey, this product not only enhances aesthetics but also prolongs durability. Measuring 2000 mm in height and 800 mm in width, it is spacious enough to accommodate various applications while maintaining a compact profile with just 25 mm in depth. The right opening door configuration and robust sheet steel construction underscore its practicality and reliability, making it ideal for a variety of industrial settings. The addition of ventilation features enhances airflow, ensuring optimal performance in demanding environments. This product is a testament to quality engineering, promising longevity and efficiency in operations.
IP40 protection rating safeguards against solid objects and dust ingress
Powder coated surface enhances both appearance and resistance to wear
Right opening design allows for seamless integration into existing setups
Ventilation option promotes airflow encouraging effectiveness in heat dissipation
Highly durable sheet steel material delivers superior strength and reliability
Light grey colour provides a modern look that complements various spaces
Powder coated surface enhances both appearance and resistance to wear
Right opening design allows for seamless integration into existing setups
Ventilation option promotes airflow encouraging effectiveness in heat dissipation
Highly durable sheet steel material delivers superior strength and reliability
Light grey colour provides a modern look that complements various spaces