Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door, 2000mm H, 600mm W, 25mm D for Use with SIVACON S4

Subtotal (1 unit)*

£430.82

(exc. VAT)

£516.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£430.82

*price indicative

RS Stock No.:
621-614
Mfr. Part No.:
8PQ2197-6BA04
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Plain Door

Series

8PQ2197

Lockable

Yes

Handle Included

Yes

Width

600mm

Height

2000mm

Depth

25mm

Material

Sheet Steel

RAL Code

RAL 7035

For Use With

SIVACON S4

COO (Country of Origin):
DE
The Siemens Door seamlessly combines functionality with modern aesthetics. Manufactured to comply with IP40 standards, it ensures a dust tight environment, making it ideal for various industrial applications. The robust powder coated finish in light grey not only enhances durability but also adds an appealing touch to your workspace. With a left hand opening direction, this door accommodates easy access while its mechanical design, featuring a height of 2,000 mm and a width of 600 mm, guarantees a perfect fit for a variety of installations. The incorporation of quality sheet steel ensures a sturdy construction that enhances both reliability and safety. Whether you are looking to upgrade existing facilities or installing new ones, this door is a versatile choice to safeguard your equipment and enhance operational efficiency.

Designed with a left hand opening for convenient access
Constructed from high quality sheet steel for enhanced durability
Features a powder coated surface for improved resistance to environmental factors
IP40 rating ensures protection against dust ingress
Light grey finish provides a professional appearance that blends well with various environments
Height and width dimensions are optimally specified for versatile installations
No mechanical inclusions ensures straightforward maintenance
Ventilation feature allows for air circulation to maintain appropriate conditions