Siemens 8PQ2020 Series Sheet Steel RAL 7035 Module Door, 200mm H, 600mm W, 25mm D for Use with Sivacon S4
- RS Stock No.:
- 621-573
- Mfr. Part No.:
- 8PQ2020-6BA43
- Brand:
- Siemens
Subtotal (1 unit)*
£117.50
(exc. VAT)
£141.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £117.50 |
*price indicative
- RS Stock No.:
- 621-573
- Mfr. Part No.:
- 8PQ2020-6BA43
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Door Type | Module Door | |
Series | 8PQ2020 | |
Width | 600mm | |
Height | 200mm | |
Depth | 25mm | |
Material | Sheet Steel | |
RAL Code | RAL 7035 | |
For Use With | Sivacon S4 | |
Select all | ||
---|---|---|
Brand Siemens | ||
Door Type Module Door | ||
Series 8PQ2020 | ||
Width 600mm | ||
Height 200mm | ||
Depth 25mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon S4 | ||
- COO (Country of Origin):
- DE
The Siemens Modular Door from the 3VA12 series is designed for optimal safety and convenience in a variety of environments. This robust product is expertly crafted from powder coated sheet steel, providing not only a durable and aesthetically pleasing finish but also essential protection against dust and moisture with an IP40 rating. With a height of 200 mm and a width of 600 mm, it integrates seamlessly into your existing systems while maintaining operational efficiency. The left/right opening design allows for flexible installation in various spatial configurations. Additionally, the modular door supports a wide array of applications without sacrificing accessibility or performance.
The durable construction ensures long lasting performance in demanding conditions
The left/right opening mechanism allows for versatile installation layouts
The sleek powder coated finish enhances visual appeal while offering robust protection
The IP40 rating guarantees reliable operation in dusty environments
Its compact dimensions make it suitable for various setups without compromise
The left/right opening mechanism allows for versatile installation layouts
The sleek powder coated finish enhances visual appeal while offering robust protection
The IP40 rating guarantees reliable operation in dusty environments
Its compact dimensions make it suitable for various setups without compromise