Siemens 8PQ2040 Series Sheet Steel RAL 7035 Module Door, 400mm H, 600mm W, 25mm D for Use with Sivacon S4
- RS Stock No.:
- 621-526
- Mfr. Part No.:
- 8PQ2040-6BA12
- Brand:
- Siemens
Subtotal (1 unit)*
£147.49
(exc. VAT)
£176.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £147.49 |
*price indicative
- RS Stock No.:
- 621-526
- Mfr. Part No.:
- 8PQ2040-6BA12
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Door Type | Module Door | |
Series | 8PQ2040 | |
Width | 600mm | |
Height | 400mm | |
Depth | 25mm | |
Material | Sheet Steel | |
RAL Code | RAL 7035 | |
For Use With | Sivacon S4 | |
Select all | ||
---|---|---|
Brand Siemens | ||
Door Type Module Door | ||
Series 8PQ2040 | ||
Width 600mm | ||
Height 400mm | ||
Depth 25mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon S4 | ||
- COO (Country of Origin):
- DE
The Siemens Modular Door designed with a sleek powder coated finish and rated at IP40, offers a robust solution for a variety of compartment applications. Standing at 400 mm high and 600 mm wide, its versatile left/right opening mechanism caters to diverse installation needs. Weighing just 5 kg, this door is engineered from durable sheet steel, ensuring not only longevity but also a secure fit for sensitive equipment. With a RAL colour number of 7035, it presents a light grey hue that seamlessly integrates into professional environments. Featuring no ventilation or viewing door, its design focuses on practicality and security without compromise. The product is backed by general product approval and offers reliable protection, complying with relevant industry standards, making it an ideal choice for modern electrical installations.
Offers reliable protection with an IP40 rating
Light grey aesthetic ensures a professional appearance
Constructed from high quality sheet steel for durability
Versatile installation options with a left/right door opening mechanism
Lightweight design facilitates easy handling and installation
No ventilation or viewing door enhances security for enclosed systems
General product approval assures compliance with industry standards
Light grey aesthetic ensures a professional appearance
Constructed from high quality sheet steel for durability
Versatile installation options with a left/right door opening mechanism
Lightweight design facilitates easy handling and installation
No ventilation or viewing door enhances security for enclosed systems
General product approval assures compliance with industry standards