Siemens 8PQ2080 Series Sheet Steel RAL 7035 Module Door, 800mm H, 800mm W, 25mm D for Use with Sivacon S4
- RS Stock No.:
- 621-497
- Mfr. Part No.:
- 8PQ2080-8BA03
- Brand:
- Siemens
Subtotal (1 unit)*
£293.32
(exc. VAT)
£351.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £293.32 |
*price indicative
- RS Stock No.:
- 621-497
- Mfr. Part No.:
- 8PQ2080-8BA03
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Door Type | Module Door | |
Series | 8PQ2080 | |
Width | 800mm | |
Height | 800mm | |
Depth | 25mm | |
Material | Sheet Steel | |
RAL Code | RAL 7035 | |
For Use With | Sivacon S4 | |
Select all | ||
---|---|---|
Brand Siemens | ||
Door Type Module Door | ||
Series 8PQ2080 | ||
Width 800mm | ||
Height 800mm | ||
Depth 25mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon S4 | ||
- COO (Country of Origin):
- DE
The Siemens Modular Door is expertly designed to meet your operational needs while ensuring robustness and reliability. With a height and width of 800 mm, this door provides ample access while maintaining an elegant appearance with its powder coated surface. Engineered to offer IP40 protection, it safeguards your environment from dust and solid objects, making it ideal for various industrial settings. The door's flexibility in opening direction enhances usability, catering to your specific layout requirements. Constructed from durable sheet steel, it ensures longevity and stability, making it a remarkable addition to your operations infrastructure.
The powder coated surface enhances aesthetics and durability
Designed with a left/right opening direction for versatile use
Light grey colour contributes to a modern clean look
Manufactured with rigid sheet steel for enhanced structural integrity
IP40 rating ensures protection against dust and climbing objects
General product approval to comply with industry standards
The lightweight design simplifies installation and maintenance
Designed with a left/right opening direction for versatile use
Light grey colour contributes to a modern clean look
Manufactured with rigid sheet steel for enhanced structural integrity
IP40 rating ensures protection against dust and climbing objects
General product approval to comply with industry standards
The lightweight design simplifies installation and maintenance