Siemens 8PQ2000 Series Sheet Steel RAL 7035 Module Door, 1900mm H, 800mm W, 25mm D for Use with Sivacon S4

Subtotal (1 unit)*

£353.32

(exc. VAT)

£423.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£353.32

*price indicative

RS Stock No.:
621-457
Mfr. Part No.:
8PQ2000-8BA05
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Module Door

Series

8PQ2000

Width

800mm

Height

1900mm

Depth

25mm

Material

Sheet Steel

RAL Code

RAL 7035

For Use With

Sivacon S4

COO (Country of Origin):
DE
The Siemens Inner Door represents an exceptional balance of functionality and quality. Designed with a powder coated surface in a light grey shade, this door not only enhances aesthetic appeal but also ensures resilience against environmental factors. With a spacious width of 800 mm and an adaptable height of 1900 mm, it gracefully fits within diverse installation settings. Its robust construction from sheet steel guarantees durability, making it an ideal choice for various applications. This product is engineered for versatile mounting positions, ensuring it meets operational requirements while providing reliable access to internal components. As a reliable part of siemens portfolio, it stands out with features that embrace safety and performance in a compact design.

The left/right opening direction accommodates various layout plans
Constructed from high quality sheet steel for extended longevity
Its vertical mounting position offers flexibility in installation
Weighing in at 12 kg it balances stability with ease of handling
The absence of ventilation and viewing door simplifies maintenance needs
Environmental confirmations signify commitment to sustainability
General product approval ensures adherence to industry standards
The powder coat finish not only beautifies but also protects against corrosion