Siemens 8PQ2025 Series Sheet Steel RAL 7035 Module Door, 250mm H, 600mm W, 25mm D for Use with Sivacon S4

Subtotal (1 unit)*

£147.49

(exc. VAT)

£176.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£147.49

*price indicative

RS Stock No.:
621-416
Mfr. Part No.:
8PQ2025-6BA24
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Module Door

Series

8PQ2025

Width

600mm

Height

250mm

Depth

25mm

Material

Sheet Steel

RAL Code

RAL 7035

For Use With

Sivacon S4

COO (Country of Origin):
DE
The Siemens Modular Door design of this product presents a robust solution for your electrical installations. Crafted to integrate seamlessly into your systems, it features a compact height of 250 mm and a width of 600 mm, making it suitable for various configurations. The powder coated surface not only enhances its aesthetic appeal but also provides resistance against fading and wear. With its adaptable left or right opening direction, this door offers versatility in space constrained settings. Fulfilling IP40 protection class standards, it ensures a reliable barrier against dust and other solid particles, affirming its durability for consistent performance in demanding environments.

Fabricated from high quality sheet steel for enhanced strength
Light grey RAL 7035 colour complements diverse interior designs
Weight of only 4 kg facilitates easy installation
Offers a horizontal mounting position for flexible applications
Meets protection class 1 standards for operating resource safety
No viewing door ensures simplicity in design and functionality
Designed without fan ventilation maintaining efficiency in compact areas
Compatible with multiple compartment door configurations