Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door, 2000mm H, 600mm W, 25mm D for Use with SIVACON S4

Subtotal (1 unit)*

£430.82

(exc. VAT)

£516.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£430.82

*price indicative

RS Stock No.:
621-368
Mfr. Part No.:
8PQ2197-6BA05
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Plain Door

Series

8PQ2197

Lockable

Yes

Handle Included

Yes

Width

600mm

Height

2000mm

Depth

25mm

Material

Sheet Steel

RAL Code

RAL 7035

For Use With

SIVACON S4

COO (Country of Origin):
DE
The Siemens Door model is engineered for versatility and robust performance, making it an essential addition to any secure environment. Designed with an IP40 rating, it provides reliable protection against dust and water ingress, ensuring longevity even in challenging conditions. The powder coated surface not only enhances aesthetic appeal but also safeguards against corrosion. With a generous height and width, this door offers easy accessibility while maintaining structural integrity. The right hinged design accommodates seamless operation, making it an ideal choice for various applications. Specifically suited for environments requiring careful monitoring, this door features integrated ventilation to maintain optimal airflow, while its minimalistic construction aligns with modern design sensibilities. Overall, this product embodies both functionality and sophistication.

Designed for secure access in environments requiring robust protection
Powder coated finish enhances durability and maintains visual appeal
Integrated ventilation promotes optimal airflow in enclosed spaces
Right hinged construction allows for easy operation and accessibility
Light grey colour imparts a contemporary aesthetic suitable for diverse settings
Constructed from sheet steel for increased resilience and longevity
Highly adaptable design fits various industrial applications seamlessly