Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain Door, 2000mm H, 600mm W, 25mm D for Use with SIVACON S4

Subtotal (1 unit)*

£549.98

(exc. VAT)

£659.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£549.98

*price indicative

RS Stock No.:
621-367
Mfr. Part No.:
8PQ2197-6BA02
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Plain Door

Series

8PQ2197

Lockable

Yes

Handle Included

Yes

Width

600mm

Height

2000mm

Depth

25mm

Material

Sheet Steel

RAL Code

RAL 7035

For Use With

SIVACON S4

COO (Country of Origin):
DE
The Siemens IP55 rated door is meticulously designed to offer both durability and functionality. With its sleek powder coated surface in light grey, this product not only enhances the aesthetics of your environment but also guarantees robust protection against dust and water. Engineered for right handed hinges, it combines stylish form with practical design, accommodating a variety of settings. The door is constructed from high quality sheet steel, ensuring long term resilience and structural integrity. Standing at an impressive height of 2,000 mm, it is ideal for both industrial and commercial applications, making it a versatile choice for any project. This model exemplifies the perfect blend of modern design and superior craftsmanship, offering an optimal solution for your enclosure needs.

Designed for enhanced protection against external elements
Offers a clean and modern aesthetic suitable for various environments
Constructed from high quality materials ensuring longevity
Accommodates right hand door opening for easy access
Ideal for both commercial and industrial applications
Lightweight yet sturdy facilitating effortless installation
Compatible with siemens comprehensive range of accessories