Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Double Door, 2000mm H, 1.2m W, 25mm D for Use with SIVACON S4

Subtotal (1 unit)*

£866.63

(exc. VAT)

£1,039.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£866.63

*price indicative

RS Stock No.:
621-363
Mfr. Part No.:
8PQ2197-2BA10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Double Door

Series

8PQ2197

Lockable

Yes

Handle Included

No

Width

1.2m

Height

2000mm

Depth

25mm

Material

Sheet Steel

RAL Code

RAL 7035

For Use With

SIVACON S4

COO (Country of Origin):
DE
The Siemens Double door enclosure designed to meet the rigorous demands of modern industrial environments. With its robust IP55 protection class, this enclosure guarantees the safety of internal components against dust and water ingress. The expertly powder coated surface in a light grey RAL colour not only adds to its aesthetic appeal but also enhances its durability. Engineered with flexibility in mind, the door can open both to the left or right, catering to various installation requirements. This enclosure combines mechanical reliability with a sleek design, making it the ideal choice for any professional setting.

Constructed with high quality sheet steel for exceptional strength
Certified for industrial applications ensuring adherence to safety standards
The lightweight design ensures easy handling and installation
Ventilation features are thoughtfully omitted for spaces requiring sealed environments
Left/right door opening caters to diverse installation requirements
Minimalistic design allows for seamless integration in any environment
Effective protection against environmental factors ensures increased longevity