Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Double Door, 2000mm H, 1m W, 25mm D for Use with SIVACON S4

Subtotal (1 unit)*

£785.80

(exc. VAT)

£942.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£785.80

*price indicative

RS Stock No.:
621-273
Mfr. Part No.:
8PQ2197-1BA13
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Double Door

Series

8PQ2197

Lockable

Yes

Handle Included

No

Width

1m

Height

2000mm

Depth

25mm

Material

Sheet Steel

RAL Code

RAL 7035

For Use With

SIVACON S4

COO (Country of Origin):
DE
The Siemens Double door enclosure combines robust design and practical features, making it an ideal solution for various industrial applications. Built to an IP55 standard, it ensures excellent protection against environmental factors such as dust and water. The powder coated finish not only enhances the enclosure's durability but also contributes to its aesthetic appeal. With dimensions of 2000 mm in height and 1000 mm in width, this model provides ample space for housing electrical components safely. Crafted from high quality sheet steel, it guarantees structural integrity and longevity. The thoughtful door design allows for easy access from both the left and right, ensuring convenience during operation. Perfect for users seeking a reliable enclosure solution, this model stands out with its blend of functionality and style.

IP55 rated for enhanced protection against dust and moisture
Double bit lock mechanism for improved security
Powder coated surface for long lasting durability and a pleasing look
Accommodates a variety of electrical components with generous internal space
Constructed from heavy duty sheet steel to withstand harsh conditions
Versatile opening direction accommodates various installation needs
Light grey colour (RAL 7035) blends seamlessly in commercial environments
Net weight of 34 kg ensures stable and secure placement