Schneider Electric PanelSeT Series Lockable Polyester Reinforced with Fibreglass RAL 7035 Plain Door, 843mm H, 750mm W
- RS Stock No.:
- 444-257
- Mfr. Part No.:
- NSYDPHD77P
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,015.43
(exc. VAT)
£1,218.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,015.43 |
*price indicative
- RS Stock No.:
- 444-257
- Mfr. Part No.:
- NSYDPHD77P
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Door Type | Plain Door | |
| Series | PanelSeT | |
| Lockable | Yes | |
| Handle Included | Yes | |
| Width | 750mm | |
| Height | 843mm | |
| Material | Polyester Reinforced with Fibreglass | |
| RAL Code | RAL 7035 | |
| For Use With | Thalassa PHD | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Door Type Plain Door | ||
Series PanelSeT | ||
Lockable Yes | ||
Handle Included Yes | ||
Width 750mm | ||
Height 843mm | ||
Material Polyester Reinforced with Fibreglass | ||
RAL Code RAL 7035 | ||
For Use With Thalassa PHD | ||
- COO (Country of Origin):
- ES
The Schneider Electric Plain door with lock system for Thalassa PHD enclosure, finished in grey (RAL 7035). The plain door is reversible with a 120° opening angle, offering flexible access and secure closure for outdoor or industrial applications.
IK10 conforming to IEC 62262
Polyester material
Polyester material
Related links
- Schneider Electric PanelSeT Series Lockable Polyester Reinforced with Fibreglass RAL 7035 Plain Door 750mm W
- Schneider Electric PanelSeT Series Lockable Polyester Reinforced with Fibreglass RAL 7035 Plain Door 750mm W
- Schneider Electric PanelSeT Series Lockable Polyester Reinforced with Fibreglass RAL 7035 Plain Door 750mm W
- Schneider Electric PanelSeT Series Lockable Fibreglass Reinforced Polyester RAL 7035 Plain Door 750mm W for
- Schneider Electric PanelSeT Series Lockable Fibreglass Reinforced Polyester RAL 7035 Plain Door 750mm W for
- Schneider Electric PanelSeT Series Lockable Fibreglass Reinforced Polyester RAL 7035 Plain Door 750mm W for
- Schneider Electric PanelSeT Series Lockable Fibreglass Reinforced Polyester RAL 7035 Plain Door 750mm W for
- Schneider Electric PanelSeT Series Lockable Polyester Reinforced with Fibreglass RAL 7035 Plain Door 1.25m W
