Schneider Electric PanelSeT Series Lockable Polyester Reinforced with Fibreglass RAL 7035 Anti-Posting, 500mm H, 538mm
- RS Stock No.:
- 438-803
- Mfr. Part No.:
- NSYDPHD55R
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,110.30
(exc. VAT)
£1,332.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £1,110.30 |
*price indicative
- RS Stock No.:
- 438-803
- Mfr. Part No.:
- NSYDPHD55R
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Door Type | Anti-Posting | |
Series | PanelSeT | |
Lockable | Yes | |
Handle Included | Yes | |
Width | 538mm | |
Height | 500mm | |
Material | Polyester Reinforced with Fibreglass | |
RAL Code | RAL 7035 | |
For Use With | Enclosure | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Door Type Anti-Posting | ||
Series PanelSeT | ||
Lockable Yes | ||
Handle Included Yes | ||
Width 538mm | ||
Height 500mm | ||
Material Polyester Reinforced with Fibreglass | ||
RAL Code RAL 7035 | ||
For Use With Enclosure | ||
- COO (Country of Origin):
- ES
The Schneider Electric Ribbed door with a lock system, designed as a heavy-duty enclosure accessory for the Thalassa PHD enclosure. Made from polyester double reinforced with fiberglass, it ensures durability and protection. The grey door is reversible with a 120° opening angle and includes hinges, a lock, a door retainer, and a handle for secure installation.
Front mounting
IK10 protection
IK10 protection