Eaton xEnergy Series Steel Ventilated Door, 1940mm H, 337mm W, 1940mm D, 1940mm L for Use with LV Systems Low Voltage

Subtotal (1 unit)*

£277.21

(exc. VAT)

£332.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£277.21

*price indicative

RS Stock No.:
243-133
Mfr. Part No.:
184712 XSDRCV320035
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Door Type

Ventilated Door

Series

xEnergy

Handle Included

Yes

Width

337mm

Height

1940mm

Depth

1940mm

Length

1940mm

Material

Steel

For Use With

LV Systems Low Voltage Switchgear

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear is an exceptional solution designed to meet the demands of modern electrical installations. With a robust grey finish and a compact design featuring dimensions of 2000 x 350 mm, it ensures both reliability and aesthetic integration into various environments. The switchgear boasts a degree of protection rated at IP31, making it suitable for a range of applications where environmental hazards are a consideration. Inside, it provides an efficient cable connection area that is ventilated, ensuring optimal performance while maintaining safety standards. Crafted from durable steel, this product is not only built to last but also easy to install, requiring minimal maintenance throughout its lifespan. The xEnergy series is emblematic of Eaton's commitment to quality and innovation in electrical distribution solutions.

Ventilated cable connection area that enhances safety during operation
Compact dimensions facilitating easy installation in constrained spaces
Robust construction using high-quality steel to ensure longevity
Designed to operate efficiently within the IP31 protection rating
Aesthetic grey powder-coated finish that complements various settings
Compatible with a wide range of electrical configurations
Compliant with RoHS, aligning with environmental sustainability goals
Comprehensive resources available, including detailed brochures and catalogues