Eaton Eaton xEnergy Series Steel Section Wide Door, 590mm H, 592mm W, 30mm D, 30mm L
- RS Stock No.:
- 240-218
- Mfr. Part No.:
- 167548 XSDBSC0606-SOND-RAL*
- Brand:
- Eaton
Discontinued
- RS Stock No.:
- 240-218
- Mfr. Part No.:
- 167548 XSDBSC0606-SOND-RAL*
- Brand:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Door Type | Section Wide Door | |
Series | Eaton xEnergy | |
Width | 592mm | |
Height | 590mm | |
Depth | 30mm | |
Length | 30mm | |
Material | Steel | |
Select all | ||
---|---|---|
Brand Eaton | ||
Door Type Section Wide Door | ||
Series Eaton xEnergy | ||
Width 592mm | ||
Height 590mm | ||
Depth 30mm | ||
Length 30mm | ||
Material Steel | ||