- RS Stock No.:
- 266-3050
- Mfr. Part No.:
- 0 019 61
- Brand:
- Legrand
Discontinued product
- RS Stock No.:
- 266-3050
- Mfr. Part No.:
- 0 019 61
- Brand:
- Legrand
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
The Legrand 5 module shutters have dark grey color.
Divisible by half-module
Specifications
Attribute | Value |
---|---|
Product Type | Blanking Plate |
Width | 87.5mm |
Length | 52mm |
Material | Plastic |
For Use With | Enclosures |
Related links
- Legrand Plastic Blanking Plate, 320mm W, 52mm L for Use with Enclosures
- Legrand Plastic Blanking Plate, 432mm W, 48mm L for Use with...
- Legrand Plastic Blanking Plate, 22.5mm W, 24.5mm L
- Legrand Black Plastic Blanking Plate
- Legrand Plastic, 85mm W, 32mm L for Use with Enclosures
- Legrand Plastic Blanking Plate, 482 x 88mm
- Rose Galvanised Steel Mounting Plate, 2mm H, 87.5mm W, 66mm L for...
- RS PRO White 2 Gang Plastic Blanking Plate