RS PRO Enclosure Steel Mounting Plate, 56.1 x 40.1 x 1.5 mm
The RS PRO mounting plate is designed to fit inside the RS PRO Aluminium Enclosures range, providing a secure and reliable method of attaching electrical components independently from the enclosure.
Constructed from one-piece Mild Steel the enclosure mount plate is strong and impact resistant protecting internal parts from damage and can be easily pre fitted with electrical components before being secured in place.
Supplied with predrilled holes the RS PRO Mild Steel mounting plate can be installed into the enclosure and mounted in place in minutes without any specialist tools.
Features and Benefits
Mild Steel construction
Predrilled holes for quicker installation
Zinc plated trivalent Blue Passivation finish
RoHS Compliant
Dimensions of 56.1 x 40.1 x 1.5 mm
Suitable RS PRO Aluminium Enclosures
760-9001 RS PRO Painted Enclosure (58 x 64 x 34mm) 190-1860 RS PRO Unpainted Enclosure (58 x 64 x 34mm) 122-8917 RS PRO ATEX Enclosure (58 x 64 x 34mm)
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.