- RS Stock No.:
- 247-1056
- Mfr. Part No.:
- 03040
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 247-1056
- Mfr. Part No.:
- 03040
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Schneider Electric's Prisma mounting plate has matt smooth surface finish and is compatible with Prisma G enclosure range.
Colour white (RAL 9001)
Width 600 mm
Height 150 mm
Width 600 mm
Height 150 mm
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Width | 600mm |
Height | 150mm |
Material | Steel |
For Use With | CVS, INS Series, INV, NSX |
Related links
- Schneider Electric Steel Mounting Plate, 350mm H, 300mm W for Use...
- Schneider Electric Steel Mounting Plate, 150mm H, 600mm W for Use...
- Schneider Electric NSYPMP Series Mounting Plate, 150mm H, 600mm W,...
- nVent HOFFMAN Steel Mounting Plate, 150mm H, 150mm W for Use with...
- Schneider Electric Prisma Mounting Plate for use with NSX/CVS/INS...
- Schneider Electric NSYP Series Mounting Plate, 150mm H, 500mm W...
- Schneider Electric NSYPMP Series Mounting Plate, 150mm H, 800mm W,...
- Schneider Electric NSYM Series RAL 7035 Cover Plate, 150mm H,...