- RS Stock No.:
- 236-7043
- Mfr. Part No.:
- 2CPX045729R9999
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 236-7043
- Mfr. Part No.:
- 2CPX045729R9999
- Brand:
- ABB
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The ABB Closed top plate is 4 panel wide and has grey(RAL 7035) colour.
Cabinet depth 825 mm
Specifications
Attribute | Value |
---|---|
Product Type | Roof Plate |
Width | 1.109m |
Length | 825mm |
RAL Code | RAL 7035 |
For Use With | Cabinets TriLine |
Related links
- ABB RAL 7035 Roof Plate, 1.109m W, 825mm L for Use with Cabinets TriLine
- ABB RAL 7035 Roof Plate, 1.109m W, 325mm L for Use with Cabinets TriLine
- ABB RAL 7035 Roof Plate, 1.109m W, 625mm L for Use with Cabinets TriLine
- ABB RAL 7035 Roof Plate, 1.109m W, 425mm L for Use with Cabinets TriLine
- ABB RAL 7035 Roof Plate, 1.359m W, 825mm L for Use with Cabinets TriLine
- ABB RAL 7035 Roof Plate, 610mm W, 825mm L for Use with Cabinets TriLine
- ABB RAL 7035 Roof Plate, 859mm W, 825mm L for Use with Cabinets TriLine
- ABB RAL 7035 Roof Plate, 859mm W, 625mm L for Use with Cabinets TriLine