Better World
Schneider Electric NSYPMM Series Mounting Plate, 270mm H, 360mm W for Use with Thalassa PLS
- RS Stock No.:
- 236-2904
- Mfr. Part No.:
- NSYPMM2736
- Brand:
- Schneider Electric
Available to back order for despatch 17/07/2024, delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Price Each
£16.68
(exc. VAT)
£20.02
(inc. VAT)
Units | Per unit |
---|---|
1 + | £16.68 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 236-2904
- Mfr. Part No.:
- NSYPMM2736
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Schneider Electric Thalassa metallic plain mounting plate for PLS enclosure made from galvanised steel which has dimension of 27 X 36 cm compatible with Thalassa PLS range. The mounting plate can be fixed by screws of M6 type.
Green premium product
Mounting location back inserts
Toxic heavy metal free
Mercury free
REACh free of SVHC
Mounting location back inserts
Toxic heavy metal free
Mercury free
REACh free of SVHC
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Series | NSYPMM |
Width | 360mm |
Height | 270mm |
For Use With | Thalassa PLS |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric NSYPMM Series Mounting Plate, 270mm H, 360mm W...
- Schneider Electric NSYPMM Series Mounting Plate, 270mm H, 180mm W...
- Schneider Electric NSYPMM Series Mounting Plate, 360mm H, 360mm W...
- Schneider Electric NSYPMM Series Mounting Plate, 360mm H, 540mm W...
- Schneider Electric NSYPMM Series Mounting Plate, 720mm H, 720mm W,...
- Schneider Electric NSYPMM Series Mounting Plate, 750mm H, 750mm W,...
- Schneider Electric NSYPMM Series Mounting Plate, 750mm H, 1.25m W,...
- Schneider Electric NSYPMB Series Mounting Plate, 270mm H, 360mm W,...