Rittal TS Series Plastic for Use with SE, TS, VX
- RS Stock No.:
- 230-4920
- Mfr. Part No.:
- 4134000
- Brand:
- Rittal
Discontinued
- RS Stock No.:
- 230-4920
- Mfr. Part No.:
- 4134000
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Series | TS | |
| Material | Plastic | |
| For Use With | SE, TS, VX | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Series TS | ||
Material Plastic | ||
For Use With SE, TS, VX | ||
- COO (Country of Origin):
- SE
The Rittal TS Angle piece is used for assembling punched rails and mounting surfaces with a 45° incline. With two mounting options as standard: Conductively to the subsurface, or insulated from the mounting surface.
The angle piece is made up of die-cast zinc
Related links
- Rittal TS Series Plastic Mounting Bracket for Use with SE VX
- Rittal TS Series Sheet Steel Perforated Mounting Plate AX TS, VX
- Rittal TS Series Sheet Steel Perforated Mounting Plate AX TS, VX
- Rittal SZ Series Sheet Steel Mounting Plate 110mm L for Use with AE Series SE VX
- Rittal TS Series RAL 7035 Plastic Baying Cover TS IT VX IT
- Rittal TS Series Sheet Steel Support Rail 75mm L For Use With CM TS, VX
- Rittal TS Series Sheet Steel Support Rail 75mm L For Use With CM TS, VX
- Rittal TS Series Sheet Steel Support Rail 75mm L For Use With SE VX
