Schneider Electric Steel Mounting Plate, 2mm H, 150mm W, 150mm L for Use with Spacial CRN Enclosure
- RS Stock No.:
- 186-4568
- Mfr. Part No.:
- 1864568
- Brand:
- Schneider Electric
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 186-4568
- Mfr. Part No.:
- 1864568
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Plate | |
| Width | 150mm | |
| Height | 2mm | |
| Length | 150mm | |
| Material | Steel | |
| For Use With | Spacial CRN Enclosure | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Plate | ||
Width 150mm | ||
Height 2mm | ||
Length 150mm | ||
Material Steel | ||
For Use With Spacial CRN Enclosure | ||
- COO (Country of Origin):
- ES
Related links
- Schneider Electric PanelSeT Series Galvanised Steel Mounting Plate 215mm W
- Schneider Electric Steel Perforated Mounting Plate 751mm W Spacial
- Fibox Steel Mounting Plate 150mm W, 250mm L for Use with CAB P Enclosure
- Schneider Electric PanelSeT Series Metal Mounting Plate 1.8mm W, 150mm L for Use with Spacial CRN Enclosure
- Schneider Electric PanelSeT Series Steel Perforated Mounting Plate 551mm W, 750mm L for Use with Spacial CRN
- Schneider Electric PanelSeT Series Galvanised Steel Mounting Plate 550mm W
- Schneider Electric PanelSeT Series Steel Perforated Mounting Plate 345mm W, 351mm L for Use with Spacial CRN
- Schneider Electric PanelSeT Series Steel Perforated Mounting Plate 251mm W, 255mm L for Use with Spacial CRN
