Rittal Steel, 8mm W, 25mm L for Use with BG Series, EB Series, EL Series Enclosure, KL Series
- RS Stock No.:
- 161-8826
- Mfr. Part No.:
- 1590000
- Brand:
- Rittal
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 161-8826
- Mfr. Part No.:
- 1590000
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Width | 8mm | |
| Length | 25mm | |
| Material | Steel | |
| For Use With | BG Series, EB Series, EL Series Enclosure, KL Series | |
Select all | ||
|---|---|---|
Brand Rittal | ||
Width 8mm | ||
Length 25mm | ||
Material Steel | ||
For Use With BG Series, EB Series, EL Series Enclosure, KL Series | ||
KL series IP66 junction boxes & Accessories
The KL series terminal boxes are made from sheet steel and painted in a light grey RAL 7035 finish. The folded protective front edge of the terminal box reinforces stability and prevents the ingress of dirt or water when opened. Mounting lugs within the terminal box allow it to be fitted with either terminal rails or a chassis plate depending on requirements. The KL series is available with or without a gland plate.
Folded protective front edge reinforces stability and prevents the ingress of dirt or water when opened
Mounting lugs for easy installation of DIN rail or chassis plate
1.25mm sheet steel enclosure
Painted light grey RAL 7035 finish
Cover with all round foam PU seal
Mounting lugs for easy installation of DIN rail or chassis plate
1.25mm sheet steel enclosure
Painted light grey RAL 7035 finish
Cover with all round foam PU seal
Standards
IP66 to EN 60 529/10.91 complies with NEMA 4.
Approvals
UL, CSA, TUV, VDE.
Supplied with
enclosure, cover with all round foam PU seal, cover screws including plastic bushes.
