Schneider Electric NSY Series RAL 7035 PE, Steel Gland Plate, 245mm H, 200mm W, 400mm L for Use with Panelset S3D
- RS Stock No.:
- 654-372
- Mfr. Part No.:
- NSYTLB
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£14.73
(exc. VAT)
£17.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £14.73 |
*price indicative
- RS Stock No.:
- 654-372
- Mfr. Part No.:
- NSYTLB
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Product Type | Gland Plate | |
Series | NSY | |
Width | 200mm | |
Height | 245mm | |
Length | 400mm | |
RAL Code | RAL 7035 | |
Material | PE, Steel | |
For Use With | Panelset S3D | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Product Type Gland Plate | ||
Series NSY | ||
Width 200mm | ||
Height 245mm | ||
Length 400mm | ||
RAL Code RAL 7035 | ||
Material PE, Steel | ||
For Use With Panelset S3D | ||
- COO (Country of Origin):
- FR
The Schneider Electric Standard cable gland plate is designed for PanelSeT S3D and CRNG enclosures, offering versatile cable entry management for multi-purpose applications. It is constructed from durable steel and finished with epoxy-polyester powder in RAL7035 grey. The plate includes 102 pre-marked cut-out positions for 25 mm cable entries, allowing flexible customization on-site.
Simple installation using fixing elements
Ensures effective gasket compression
RoHS and REACH compliant
Ensures effective gasket compression
RoHS and REACH compliant