Siemens 8GK953 Series Steel Mounting Plate, 1000mm H, 500mm W for Use with ALPHA 400 DIN

Subtotal (1 unit)*

£71.00

(exc. VAT)

£85.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£71.00

*price indicative

RS Stock No.:
629-141
Mfr. Part No.:
8GK9531-7KK20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Mounting Plate

Series

8GK953

Width

500mm

Height

1000mm

Material

Steel

For Use With

ALPHA 400 DIN

COO (Country of Origin):
DE
The Siemens Mounting panel is expertly engineered to enhance the functionality of your electrical installations. With its robust steel construction and impressive dimensions, it designed for high performance and durability. The mounting panel is ideally suited for DIN cabinets, offering a perfect fit and secure mounting options. Its sleek design is complemented by a practical weight, ensuring stability without compromising ease of handling. Whether for commercial or industrial applications, this product provides a reliable solution for all your mounting needs, delivering not just a product but a commitment to quality and excellence in engineering.

Crafted from high-quality steel for unparalleled strength and longevity
Optimally designed to accommodate various mounting configurations
Provides a sleek and professional appearance in electrical setups
Facilitates easy installation with pre-defined mounting points