Siemens 8GK99 Series Plastic Cover, 210mm H, 110mm W for Use with 3NP1123
- RS Stock No.:
- 629-066
- Mfr. Part No.:
- 8GK9912-0KK00
- Brand:
- Siemens
Subtotal (1 unit)*
£21.00
(exc. VAT)
£25.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.00 |
*price indicative
- RS Stock No.:
- 629-066
- Mfr. Part No.:
- 8GK9912-0KK00
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover | |
| Series | 8GK99 | |
| Width | 110mm | |
| Height | 210mm | |
| Material | Plastic | |
| For Use With | 3NP1123 | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover | ||
Series 8GK99 | ||
Width 110mm | ||
Height 210mm | ||
Material Plastic | ||
For Use With 3NP1123 | ||
- COO (Country of Origin):
- DE
The Siemens Advanced masking frame designed to provide optimal protection and aesthetic appeal for various applications. Crafted from high-quality plastic, it combines durability with a lightweight structure, ensuring it stands the test of time while maintaining a sleek appearance. The product is engineered to meet rigorous standards, making it a reliable choice for professionals seeking efficiency in installation and functionality. With a net weight of 41 g, it boasts a compact design that does not compromise on performance, making it ideal for both commercial and residential settings. The versatility of this product is enhanced by its straightforward installation process, allowing users to effortlessly incorporate it into their existing setups. Furthermore, it caters to diverse configurations, making it a flexible solution for different project requirements.
Constructed from high-quality plastic for enhanced durability
Lightweight design facilitates easy handling and installation
Designed to meet rigorous industry standards for reliability
Compact size ensures a versatile fit in various settings
Straightforward installation allows for quick project execution
Lightweight design facilitates easy handling and installation
Designed to meet rigorous industry standards for reliability
Compact size ensures a versatile fit in various settings
Straightforward installation allows for quick project execution
Related links
- Siemens Grey Plastic Cover Strip
- Siemens 8GK9 Series Plastic Flange for Use with 630 ALPHA 400, 5 x 214 x 136mm
- ABB ARIA Series Plastic Cover Plate 7.25mm L for Use with ARIA 64
- ABB ARIA Series Plastic Cover Plate 79.4mm L for Use with ARIA 43
- ABB ARIA Series Plastic Cover Plate 79.4mm L for Use with ARIA 75
- ABB ARIA Series Plastic Cover Plate 79.4mm L for Use with ARIA 54
- Eaton XPC Series Plastic Cover 950mm W, 1110mm L
- Eaton xEnergy Series Plastic Cover Plate 490mm W, 10mm L for Use with Enclosure
