Siemens 8MF1 Series Zinc Plated Steel Roof Plate, 600mm W for Use with SIVACON 8MF1
- RS Stock No.:
- 626-926
- Mfr. Part No.:
- 8MF1064-2UD11-0A
- Brand:
- Siemens
Subtotal (1 unit)*
£80.33
(exc. VAT)
£96.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £80.33 |
*price indicative
- RS Stock No.:
- 626-926
- Mfr. Part No.:
- 8MF1064-2UD11-0A
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Roof Plate | |
| Series | 8MF1 | |
| Width | 600mm | |
| Material | Zinc Plated Steel | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Roof Plate | ||
Series 8MF1 | ||
Width 600mm | ||
Material Zinc Plated Steel | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens top plate is a robust and versatile solution for your electrical needs. Engineered with a closed design and coated in a durable zinc plating, this product not only meets aesthetic demands but also ensures long-lasting performance. With a flexible width of 600 mm and depth of 400 mm, it seamlessly fits into various installations. The product's IP55 protection class guarantees superior resistance to dust and water, making it ideal for both indoor and outdoor applications. Weighing in at just 3.1 kg, the lightweight construction facilitates easy handling and installation. Whether you're upgrading an existing setup or implementing a new electrical system, the SIVACON top plate stands out as a reliable choice for your infrastructure.
Closed design enhances durability and safety in operations
Zinc plating provides an additional layer of corrosion resistance
IP55 rating ensures protection from dust and water ingress
Lightweight at 3.1 kg, allowing for easy transport and installation
Designed for both indoor and outdoor use applications
Offers a seamless fit within a variety of installations
SIVACON series is synonymous with quality and reliability
Zinc plating provides an additional layer of corrosion resistance
IP55 rating ensures protection from dust and water ingress
Lightweight at 3.1 kg, allowing for easy transport and installation
Designed for both indoor and outdoor use applications
Offers a seamless fit within a variety of installations
SIVACON series is synonymous with quality and reliability
Related links
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate 1000mm L for Use with SIVACON 8MF1
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate, 1.2m W for Use with SIVACON 8MF1
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate, 1m W for Use with SIVACON 8MF1
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate, 400mm W for Use with SIVACON 8MF1
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate 1000mm L for Use with SIVACON 8MF1
- Siemens 8MF1 Series Zinc Plated Steel Front Plate, 600mm W for Use with SIVACON 8MF1
- Siemens 8MF1 Series RAL 7035 Zinc Plated Steel Roof Plate, 600mm W for Use with SIVACON 8MF1
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate, 800mm W for Use with SIVACON 8MF1
