Siemens 8MF1 Series Zinc Plated Steel Base Plate, 400mm W, 400mm L for Use with SIVACON 8MF1
- RS Stock No.:
- 626-785
- Mfr. Part No.:
- 8MF1044-2UB12-0
- Brand:
- Siemens
Subtotal (1 unit)*
£27.75
(exc. VAT)
£33.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.75 |
*price indicative
- RS Stock No.:
- 626-785
- Mfr. Part No.:
- 8MF1044-2UB12-0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Base Plate | |
| Series | 8MF1 | |
| Width | 400mm | |
| Length | 400mm | |
| Material | Zinc Plated Steel | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Base Plate | ||
Series 8MF1 | ||
Width 400mm | ||
Length 400mm | ||
Material Zinc Plated Steel | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens base embodies a commitment to quality and reliability tailored for demanding environments. Engineered with a robust closed design, it offers superior protection against dust and moisture with an IP55 rating, ensuring optimal performance in industrial applications. The compact dimensions of 400 mm by 400 mm make it versatile for various installations, while the zinc-plated surface not only enhances aesthetics but also extends lifespan by resisting corrosion. With a net weight of just 1,600 grams, this unit designed for ease of handling and installation, making it a preferred choice for professionals in the field. The comprehensive support and resources available through Siemens further assure peace of mind when integrating this product into your projects.
The closed design provides excellent protection from environmental hazards
Zinc plating enhances durability and resistance to corrosion
It is equipped with a protection class rating of IP55 for reliable operation
Designed with standards that facilitate integration into existing systems
Compact size optimises installation options for various applications
Lightweight construction simplifies both installation and maintenance processes
Support resources are readily available for additional guidance
Zinc plating enhances durability and resistance to corrosion
It is equipped with a protection class rating of IP55 for reliable operation
Designed with standards that facilitate integration into existing systems
Compact size optimises installation options for various applications
Lightweight construction simplifies both installation and maintenance processes
Support resources are readily available for additional guidance
Related links
- Siemens 8MF1 Series Zinc Plated Steel Base Plate, 400mm W for Use with SIVACON 8MF1
- Siemens 8MF1 Series Zinc Plated Steel Base Plate 400mm L for Use with SIVACON 8MF1
- Siemens 8MF1 Series Zinc Plated Steel Base Plate 1000mm L for Use with SIVACON 8MF1
- Siemens 8MF1 Series Zinc Plated Steel Base Plate 800mm L for Use with SIVACON 8MF1
- Siemens 8MF1 Series Zinc Plated Steel Base Plate, 600mm W for Use with SIVACON 8MF1
- Siemens 8MF1 Series Zinc Plated Steel Base Plate, 1m W for Use with SIVACON 8MF1
- Siemens 8MF1 Series Zinc Plated Steel Base Plate, 1.2m W for Use with SIVACON 8MF1
- Siemens 8MF1 Series Zinc Plated Steel Base Plate 500mm L for Use with SIVACON 8MF1
