PanelSeT Series Steel Cross Rail, 65mm H, 12mm W, 600mm L for Use with Enclosures
- RS Stock No.:
- 585-485
- Mfr. Part No.:
- NSYSICR6560
- Brand:
- Schneider Electric
Subtotal (1 pack of 2 units)*
£258.83
(exc. VAT)
£310.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £258.83 | £129.415 |
*price indicative
- RS Stock No.:
- 585-485
- Mfr. Part No.:
- NSYSICR6560
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cross Rail | |
| Series | PanelSeT | |
| Width | 12mm | |
| Height | 65mm | |
| Length | 600mm | |
| Material | Steel | |
| For Use With | Enclosures | |
Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cross Rail | ||
Series PanelSeT | ||
Width 12mm | ||
Height 65mm | ||
Length 600mm | ||
Material Steel | ||
For Use With Enclosures | ||
- COO (Country of Origin):
- FR
The Schneider Electric Integrated cross rails are versatile mounting accessories designed to enhance enclosure structures by providing 30 mm of additional space on each fixation side. Constructed from galvanized steel, they are compatible with PanelSeT SF and SM enclosures. Each set includes two adjustable cross rails with a pitch of 25 mm, ensuring durability and ease of installation
RoHS compliant
REACH compliant
REACH compliant
Related links
- Schneider Electric PanelSeT Series Steel Cross Rail 65mm H, 12mm D For Use With Enclosure
- Schneider Electric PanelSeT Series Steel Cross Rail 65mm H, 12mm D For Use With Enclosure
- Schneider Electric PanelSeT Series Steel Cross Rail 1200mm H, 27mm D For Use With Enclosure
- Schneider Electric PanelSeT Series Steel Cross Rail 90mm H, 12mm D For Use With Enclosure
- Schneider Electric PanelSeT Series Steel Cross Rail 40mm H, 12mm D For Use With Enclosure
- Schneider Electric PanelSeT Series Steel Cross Rail 90mm H SM
- Schneider Electric PanelSeT Series Steel Cross Rail 1400mm H, 27mm D For Use With Enclosure
- Schneider Electric PanelSeT Series Steel Cross Rail 40mm H, 12mm D For Use With Enclosure
