Phoenix Contact RAL 7042 PC Front Plate, 34mm H, 196mm W, 62mm L for Use with ECS Outdoor Housings
- RS Stock No.:
- 557-242
- Mfr. Part No.:
- 1050385
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£135.00
(exc. VAT)
£162.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £135.00 | £27.00 |
*price indicative
- RS Stock No.:
- 557-242
- Mfr. Part No.:
- 1050385
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Front Plate | |
| Width | 196mm | |
| Height | 34mm | |
| Length | 62mm | |
| RAL Code | RAL 7042 | |
| Material | PC | |
| For Use With | ECS Outdoor Housings | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Front Plate | ||
Width 196mm | ||
Height 34mm | ||
Length 62mm | ||
RAL Code RAL 7042 | ||
Material PC | ||
For Use With ECS Outdoor Housings | ||
- COO (Country of Origin):
- US
The Phoenix Contact durable front plate designed for outdoor housings in industrial applications. It features snap-in locking with one female M12-SPEEDCON faceplate and provides effective protection against thermal and mechanical influences.
High impact strength (IK08) and IP66/IP67 protection for reliable outdoor use
Supports PCB thicknesses ranging from 1.57 mm to 2.36 mm for versatile installation
Supports PCB thicknesses ranging from 1.57 mm to 2.36 mm for versatile installation
Related links
- Phoenix Contact RAL 7042 PC Front Plate 196mm W, 62mm L for Use with ECS Outdoor Housings
- Phoenix Contact ECS Series Polycarbonate Blanking Plate 62mm W, 196mm L for Use with ECS
- Phoenix Contact ECS Series Polycarbonate Front Panel for Use with ECS Outdoor Housings, 163 x 30 x 62mm
- Phoenix Contact ECS Series Polycarbonate Front Panel for Use with ECS Outdoor Housings, 196 x 34 x 62mm
- RS PRO Galvanised Steel Mounting Plate 196mm W, 126mm L for Use with RS PRO 1920695 Hermetic Enclosure
- Phoenix Contact RAL 9005 Polyamide Terminal Cover 21.6mm L
- Phoenix Contact RAL 7035 Polyamide Terminal Cover 19.5mm L
- ABB ComfortLine A Series Plastic 125mm W, 62mm L for Use with ZE225
